
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 12,40100 € | 124,01 € |
| 40 | 11,24550 € | 449,82 € |
| 80 | 10,70900 € | 856,72 € |
| 120 | 10,40708 € | 1.248,85 € |
| 280 | 9,80368 € | 2.745,03 € |
| 520 | 9,38515 € | 4.880,28 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 18,10400 € |

