Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210503284

DigiKey Part Number
1210503284-ND
Manufacturer
Manufacturer Product Number
1210503284
Description
CAB462N PUR 3G050X1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
500mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,44000 €16,44 €
1013,96600 €139,66 €
4012,66425 €506,57 €
8012,06000 €964,80 €
12011,72000 €1.406,40 €
28011,04050 €3.091,34 €
52010,56927 €5.496,02 €
Manufacturers Standard Package
Unit Price without VAT:16,44000 €
Unit Price with VAT:20,38560 €