Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088347 | |
|---|---|
DigiKey Part Number | 900-1201088347-ND |
Manufacturer | |
Manufacturer Product Number | 1201088347 |
Description | CBL ASSY CIRC 4P M-RJ45 180.45' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 180.45' (55.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 180.45' (55.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 278,08500 € | 1.112,34 € |
| Unit Price without VAT: | 278,08500 € |
|---|---|
| Unit Price with VAT: | 344,82540 € |



