Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110401504

DigiKey Part Number
1110401504-ND
Manufacturer
Manufacturer Product Number
1110401504
Description
CABLE QSFP+ M-M 5M
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 16.40' (5.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.