
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | - | |
Core Diameter | 365µm | |
Cladding Diameter | 400µm | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.029" (0.73mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Blue | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 140°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,44040 € | 522,02 € |
| Unit Price without VAT: | 10,44040 € |
|---|---|
| Unit Price with VAT: | 12,94610 € |

