Image for 1062771001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062771001

DigiKey Part Number
900-1062771001-ND
Manufacturer
Manufacturer Product Number
1062771001
Description
RECEPT CABLE ASBY CIRC MT 24F
Customer Reference
Detailed Description
Cable Fiber Optic MT-RJ To MT-RJ 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MT-RJ
2nd Connector
MT-RJ
Cable Diameter
0.20" (5.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.