Image for 0984381004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0984381004

DigiKey Part Number
0984381004-ND
Manufacturer
Manufacturer Product Number
0984381004
Description
CONN RCPT HSG 6POS 5.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
Latch Lock/Eject Hooks
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.4000,46860 €2.999,04 €
Unit Price without VAT:0,46860 €
Unit Price with VAT:0,58106 €