3 Module Non-Gendered Heavy Duty Mounting Frame Size 10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Module Non-Gendered Heavy Duty Mounting Frame Size 10B
Molex - Sealed Connectors

0936010552

DigiKey Part Number
0936010552-ND
Manufacturer
Manufacturer Product Number
0936010552
Description
FRAME A-C FOR 3 MODULES SIZE 10B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Module Non-Gendered Heavy Duty Mounting Frame Size 10B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Non-Gendered
Manufacturer
Molex
Size
10B
Series
Frame Type
Mounting Frame
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Base Product Number
Number of Modules
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,60500 €246,05 €
Manufacturers Standard Package
Unit Price without VAT:24,60500 €
Unit Price with VAT:30,51020 €