Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874381042

DigiKey Part Number
0874381042-ND
Manufacturer
Manufacturer Product Number
0874381042
Description
CONN HEADER SMD R/A 10POS 1.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874381042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.175" (4.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types