0732512130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512130

DigiKey Part Number
0732512130-ND
Manufacturer
Manufacturer Product Number
0732512130
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
5 pcs - 1 Connector, 1 Clip, 1 Sleeve, 1 Spring Washer, 1 Washer
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,26350 €1.626,35 €
Unit Price without VAT:16,26350 €
Unit Price with VAT:20,16674 €