6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545500634

DigiKey Part Number
900-0545500634TR-ND - Tape & Reel (TR)
900-0545500634CT-ND - Cut Tape (CT)
900-0545500634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0545500634
Description
CONN FFC FPC TOP 6POS 0.5MM R/A
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545500634 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,93358 €8.800,74 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,66400 €16,64 €
251,50520 €37,63 €
501,40180 €70,09 €
1001,31050 €131,05 €
2501,20608 €301,52 €
5001,13792 €568,96 €
1.0001,07785 €1.077,85 €
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,77500 €17,75 €
1001,46650 €146,65 €
1.0001,15778 €1.157,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,57920 €