



0528521070 | |
|---|---|
DigiKey Part Number | WM11076TR-ND - Tape & Reel (TR) WM11076CT-ND - Cut Tape (CT) WM11076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521070 |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,69380 € | 69,38 € |
| 250 | 0,65032 € | 162,58 € |
| 500 | 0,61924 € | 309,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72015 € | 720,15 € |
| 2.000 | 0,68578 € | 1.371,56 € |
| 3.000 | 0,66644 € | 1.999,32 € |
| 5.000 | 0,64286 € | 3.214,30 € |
| 7.000 | 0,62780 € | 4.394,60 € |
| 10.000 | 0,61221 € | 6.122,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |







