4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475310011

DigiKey Part Number
0475310011-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0475310011
Description
CONN SPRING BATTERY 4POS R/A SMD
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0475310011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.