
0468310002 | |
|---|---|
DigiKey Part Number | 0468310002-ND |
Manufacturer | |
Manufacturer Product Number | 0468310002 |
Description | CONN RCPT HSG 2.00MM |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0468310002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Blind Mating | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |

