Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,19900 € | 11,99 € |
30 | 1,10967 € | 33,29 € |
50 | 1,07060 € | 53,53 € |
100 | 1,01930 € | 101,93 € |
250 | 0,95540 € | 238,85 € |
500 | 0,90980 € | 454,90 € |
1.000 | 0,86637 € | 866,37 € |
2.500 | 0,81216 € | 2.030,40 € |
5.000 | 0,77342 € | 3.867,10 € |
Unit Price without VAT: | 1,19900 € |
---|---|
Unit Price with VAT: | 1,48676 € |









