


0430310002-10-S2-D | |
---|---|
DigiKey Part Number | 0430310002-10-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-10-S2-D |
Description | 10" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,34400 € | 13,44 € |
30 | 1,19100 € | 35,73 € |
50 | 1,12940 € | 56,47 € |
100 | 1,05420 € | 105,42 € |
250 | 0,96844 € | 242,11 € |
500 | 0,91236 € | 456,18 € |
1.000 | 0,86296 € | 862,96 € |
2.500 | 0,80659 € | 2.016,48 € |
5.000 | 0,76985 € | 3.849,25 € |
Unit Price without VAT: | 1,34400 € |
---|---|
Unit Price with VAT: | 1,66656 € |









