
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,16300 € | 11,63 € |
| 30 | 1,07600 € | 32,28 € |
| 50 | 1,03780 € | 51,89 € |
| 100 | 0,98820 € | 98,82 € |
| 250 | 0,92632 € | 231,58 € |
| 500 | 0,88208 € | 441,04 € |
| 1.000 | 0,83997 € | 839,97 € |
| 2.500 | 0,78740 € | 1.968,50 € |
| 5.000 | 0,74984 € | 3.749,20 € |
| Unit Price without VAT: | 1,16300 € |
|---|---|
| Unit Price with VAT: | 1,44212 € |

