cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383320108

DigiKey Part Number
0383320108-ND
Manufacturer
Manufacturer Product Number
0383320108
Description
CONN PLUG 8POS PNL MNT
Customer Reference
Detailed Description
8 Position Plug, Male Blades Connector Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
8
Pitch
-
Mounting Type
Panel Mount
Termination
-
Wire Gauge
-
Features
-
Color
Black
Fastening Type
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.