Image for 0351841100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351841100

DigiKey Part Number
0351841100-ND
Manufacturer
Manufacturer Product Number
0351841100
Description
CONN PLUG HSG 11POS 2.50MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0351841100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

55.500In Stock
Ships from WEC