0210200061 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.642
Unit Price: 5,14000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 995
Unit Price: 3,70000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 971
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 676
Unit Price: 3,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 27
Unit Price: 4,74000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.199
Unit Price: 3,40000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 2,96000 €
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)

0210200061

DigiKey Part Number
900-0210200061-ND
Manufacturer
Manufacturer Product Number
0210200061
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 4"
In-Stock: 502
Unit Price: 1,39736 €
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 0
Unit Price: 2,88000 €
CABLE FFC/FPC 6POS 0.5MM 8"
In-Stock: 0
Unit Price: