cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192700020

Digi-Key Part Number
0192700020-ND
Manufacturer
Molex
Manufacturer Product Number
0192700020
Supplier
Description
3/4 INCH BCT BLACK (100/12 INCH/
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
3 to 1
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Direct Burial, Immersion Resistant
Color
Black
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5002,25164 €1.125,82 €
Additional Resources
AttributeDescription
Other Names
PFB-07-3BK
192700020
0192-70-0020
192-70-0020
19270-0020
Standard Package100