


0191980020 | |
|---|---|
DigiKey Part Number | 900-0191980020TR-ND - Tape & Reel (TR) 900-0191980020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191980020 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191980020 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.295" (7.49mm) | Length - Ring Center to Termination 0.211" (5.36mm) |
Length - Overall 0.804" (20.42mm) | Length - Termination 0.415" (10.54mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24820 € | 62,05 € |
| 500 | 0,23634 € | 118,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31449 € | 471,74 € |
| 3.000 | 0,29947 € | 898,41 € |
| 4.500 | 0,29102 € | 1.309,59 € |
| 7.500 | 0,28072 € | 2.105,40 € |
| 10.500 | 0,27414 € | 2.878,47 € |
| 15.000 | 0,26733 € | 4.009,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |



