

0190190005 | |
|---|---|
DigiKey Part Number | 900-0190190005TR-ND - Tape & Reel (TR) 900-0190190005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190005 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33430 € | 33,43 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29836 € | 149,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22852 € | 342,78 € |
| 3.000 | 0,21761 € | 652,83 € |
| 4.500 | 0,21147 € | 951,62 € |
| 7.500 | 0,20398 € | 1.529,85 € |
| 10.500 | 0,19982 € | 2.098,11 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |


