
0173310306 | |
|---|---|
DigiKey Part Number | 900-0173310306-ND |
Manufacturer | |
Manufacturer Product Number | 0173310306 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 6CK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,81280 € | 45,32 € |
| 50 | 1,72600 € | 86,30 € |
| 100 | 1,64360 € | 164,36 € |
| 250 | 1,54060 € | 385,15 € |
| 500 | 1,46706 € | 733,53 € |
| 1.000 | 1,39706 € | 1.397,06 € |
| 2.500 | 1,30966 € | 3.274,15 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,82720 € |

