Cable Assembly Coaxial U.FL (UMCC) to RP-TNC 1.37mm OD Coaxial Cable 14.00" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897619270

DigiKey Part Number
900-0897619270-ND
Manufacturer
Manufacturer Product Number
0897619270
Description
COAX CBL U.FL TO RP-TNC 14"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-TNC 1.37mm OD Coaxial Cable 14.00" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to RP-TNC
1st Connector
RP-TNC Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
14.00" (355.60mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.