
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,02700 € | 40,27 € |
| 25 | 3,77440 € | 94,36 € |
| 50 | 3,59420 € | 179,71 € |
| 100 | 3,42240 € | 342,24 € |
| 250 | 3,20820 € | 802,05 € |
| 500 | 3,05510 € | 1.527,55 € |
| 1.000 | 2,90941 € | 2.909,41 € |
| 3.000 | 2,69266 € | 8.077,98 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,87760 € |

