Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 40  | |
Pitch  | 0.020" (0.50mm)  | |
Length  | 7.000" (177.80mm)  | |
Length - Exposed Ends  | 0.154" (3.90mm)  | |
Termination Style  | Top on One Side, Bottom on Other, Backers on Both Sides  | |
Base Product Number  | 






