



0039000428-12-G0-D | |
|---|---|
DigiKey Part Number | 0039000428-12-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-G0-D |
Description | 12" PRE-CRIMP A2040 GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,03500 € | 20,35 € |
| 30 | 1,81067 € | 54,32 € |
| 50 | 1,72040 € | 86,02 € |
| 100 | 1,61050 € | 161,05 € |
| 250 | 1,48500 € | 371,25 € |
| 500 | 1,40302 € | 701,51 € |
| 1.000 | 1,33085 € | 1.330,85 € |
| 2.500 | 1,24852 € | 3.121,30 € |
| 5.000 | 1,20136 € | 6.006,80 € |
| Unit Price without VAT: | 2,03500 € |
|---|---|
| Unit Price with VAT: | 2,52340 € |











