



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,94200 € | 9,42 € |
| 30 | 0,87167 € | 26,15 € |
| 50 | 0,84080 € | 42,04 € |
| 100 | 0,80060 € | 80,06 € |
| 250 | 0,75044 € | 187,61 € |
| 500 | 0,71460 € | 357,30 € |
| 1.000 | 0,68049 € | 680,49 € |
| 2.500 | 0,63790 € | 1.594,75 € |
| 5.000 | 0,60747 € | 3.037,35 € |
| Unit Price without VAT: | 0,94200 € |
|---|---|
| Unit Price with VAT: | 1,16808 € |











