



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86400 € | 8,64 € |
| 30 | 0,76267 € | 22,88 € |
| 50 | 0,72160 € | 36,08 € |
| 100 | 0,67190 € | 67,19 € |
| 250 | 0,61468 € | 153,67 € |
| 500 | 0,57730 € | 288,65 € |
| 1.000 | 0,54436 € | 544,36 € |
| 2.500 | 0,50676 € | 1.266,90 € |
| 5.000 | 0,48224 € | 2.411,20 € |
| Unit Price without VAT: | 0,86400 € |
|---|---|
| Unit Price with VAT: | 1,07136 € |











