
353670-6 | |
|---|---|
DigiKey Part Number | 353670-6-ND |
Manufacturer | |
Manufacturer Product Number | 353670-6 |
Description | LIF CONN. 111P FRAME ASSY |
Customer Reference | |
Detailed Description | Connector Frame Assembly For Multi-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 353670-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Frame Assembly | |
Number of Positions | 111 | |
For Use With/Related Products | Multi-Lock Series | |
Features | - | |
Base Product Number |

