
917804-2 | |
|---|---|
DigiKey Part Number | A29311-ND |
Manufacturer | |
Manufacturer Product Number | 917804-2 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917804-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,85080 € | 46,27 € |
| 50 | 1,76260 € | 88,13 € |
| 100 | 1,67830 € | 167,83 € |
| 250 | 1,57324 € | 393,31 € |
| 500 | 1,49814 € | 749,07 € |
| 1.000 | 1,42665 € | 1.426,65 € |
| 2.500 | 1,33740 € | 3.343,50 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,87680 € |
























