
DF18CC1-16.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-16.000MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-16.000MHZ-TCT-ND - Cut Tape (CT) 2775-DF18CC1-16.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF18CC1-16.000MHZ-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,20670 € | 20,67 € |
| 250 | 0,19544 € | 48,86 € |
| 500 | 0,18736 € | 93,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17962 € | 179,62 € |
| 2.000 | 0,17219 € | 344,38 € |
| 3.000 | 0,16798 € | 503,94 € |
| 5.000 | 0,16283 € | 814,15 € |
| 7.000 | 0,15953 € | 1.116,71 € |
| 10.000 | 0,15610 € | 1.561,00 € |
| 12.000 | 0,15437 € | 1.852,44 € |
| 24.000 | 0,14800 € | 3.552,00 € |
| 25.000 | 0,14763 € | 3.690,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

