
DE37-102M-S00B | |
|---|---|
DigiKey Part Number | 2259-DE37-102M-S00B-ND |
Manufacturer | |
Manufacturer Product Number | DE37-102M-S00B |
Description | GDT 1000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,78800 € | 23,94 € |
| 10 | 4,41900 € | 44,19 € |
| 50 | 3,66520 € | 183,26 € |
| 200 | 3,11585 € | 623,17 € |
| 400 | 2,87108 € | 1.148,43 € |
| 600 | 2,73620 € | 1.641,72 € |
| 1.000 | 2,57448 € | 2.574,48 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 7,15480 € |

