
USB-2SP4T-63H | |
|---|---|
DigiKey Part Number | 3157-USB-2SP4T-63H-ND |
Manufacturer | |
Manufacturer Product Number | USB-2SP4T-63H |
Description | IC RF SWITCH SP4T 6GHZ |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Type | Cellular | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 6GHz | |
Isolation | 36dB | |
Insertion Loss | 3.3dB | |
Test Frequency | 6GHz | |
P1dB | 33dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |


