
TC1-6X+ | |
|---|---|
DigiKey Part Number | 3157-TC1-6X+TR-ND - Tape & Reel (TR) 3157-TC1-6X+CT-ND - Cut Tape (CT) 3157-TC1-6X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-6X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 150kHz ~ 350MHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 150kHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.26dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 20 | 2,76750 € | 55,35 € |
| 50 | 2,48880 € | 124,44 € |
| 100 | 2,35460 € | 235,46 € |
| 200 | 2,12740 € | 425,48 € |
| 500 | 1,99314 € | 996,57 € |
| 1.000 | 1,94874 € | 1.948,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66269 € | 3.325,38 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 12,27600 € |


