RF Balun 150kHz ~ 350MHz 50 / 50Ohm 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1-6+

DigiKey Part Number
3157-TC1-6+TR-ND - Tape & Reel (TR)
3157-TC1-6+CT-ND - Cut Tape (CT)
3157-TC1-6+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1-6+
Description
1:1 CORE & WIRE TRANSFORMER, 0.1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 150kHz ~ 350MHz 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
150kHz ~ 350MHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
9.26dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,90000 €9,90 €
202,76750 €55,35 €
502,48880 €124,44 €
1002,35460 €235,46 €
2002,12740 €425,48 €
5001,99314 €996,57 €
1.0001,94874 €1.948,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,66269 €3.325,38 €
Manufacturers Standard Package
Unit Price without VAT:9,90000 €
Unit Price with VAT:12,27600 €