
TC1.5-1+ | |
|---|---|
DigiKey Part Number | 3157-TC1.5-1+TR-ND - Tape & Reel (TR) 3157-TC1.5-1+CT-ND - Cut Tape (CT) 3157-TC1.5-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1.5-1+ |
Description | 1:1.5 CORE & WIRE TRANSFORMER, 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 2.2GHz 1:1.5 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TC1.5-1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500kHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 1:1.5 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.3dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 20 | 3,69700 € | 73,94 € |
| 50 | 2,61280 € | 130,64 € |
| 100 | 2,22030 € | 222,03 € |
| 200 | 2,12740 € | 425,48 € |
| 500 | 1,99314 € | 996,57 € |
| 1.000 | 1,94874 € | 1.948,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66269 € | 3.325,38 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 18,26520 € |




