RF Balun 1.5MHz ~ 500MHz 50 / 50Ohm 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1-1+

DigiKey Part Number
3157-TC1-1+TR-ND - Tape & Reel (TR)
3157-TC1-1+CT-ND - Cut Tape (CT)
3157-TC1-1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1-1+
Description
1:1 CORE & WIRE TRANSFORMER, 1.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 1.5MHz ~ 500MHz 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1.5MHz ~ 500MHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
10.1dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,73000 €14,73 €
203,03600 €60,72 €
502,08600 €104,30 €
1001,68330 €168,33 €
2001,65905 €331,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,41484 €2.829,68 €
6.0001,35545 €8.132,70 €
Manufacturers Standard Package
Unit Price without VAT:14,73000 €
Unit Price with VAT:18,26520 €