
TC1-1-43X+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-43X+TR-ND - Tape & Reel (TR) 3157-TC1-1-43X+CT-ND - Cut Tape (CT) 3157-TC1-1-43X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-43X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 650MHz ~ 4GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1-43X+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 650MHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 7.51dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 20 | 2,76750 € | 55,35 € |
| 50 | 1,81760 € | 90,88 € |
| 100 | 1,41480 € | 141,48 € |
| 200 | 1,36940 € | 273,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16698 € | 2.333,96 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 18,26520 € |







