RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1-1-13M+

DigiKey Part Number
3157-TC1-1-13M+TR-ND - Tape & Reel (TR)
3157-TC1-1-13M+CT-ND - Cut Tape (CT)
3157-TC1-1-13M+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1-1-13M+
Description
1:1 CORE & WIRE TRANSFORMER, 4.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
TC1-1-13M+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.5MHz ~ 3GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
6.79dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,38000 €13,38 €
203,37700 €67,54 €
502,22040 €111,02 €
1001,62140 €162,14 €
2001,47680 €295,36 €
5001,41482 €707,41 €
1.0001,40889 €1.408,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,19796 €2.395,92 €
6.0001,15105 €6.906,30 €
Manufacturers Standard Package
Unit Price without VAT:13,38000 €
Unit Price with VAT:16,59120 €