
TB-MTX2-133C+ | |
|---|---|
DigiKey Part Number | 3157-TB-MTX2-133C+-ND |
Manufacturer | |
Manufacturer Product Number | TB-MTX2-133C+ |
Description | EVAL BOARD MTX2-133+ WITH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTX2-133+ - Balun 1.5GHz ~ 13GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Balun | |
Frequency | 1.5GHz ~ 13GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MTX2-133+ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,61000 € | 278,61 € |
| Unit Price without VAT: | 278,61000 € |
|---|---|
| Unit Price with VAT: | 345,47640 € |

