
QBA-12+ | |
|---|---|
DigiKey Part Number | 3157-QBA-12+TR-ND - Tape & Reel (TR) 3157-QBA-12+CT-ND - Cut Tape (CT) 3157-QBA-12+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBA-12+ |
Description | LTCC 90 HYBRID, 800 - 1200 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 1.2 GHz Isolation (Min) 14dB, 6° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.44dB | |
Frequency | 800 MHz ~ 1.2 GHz | |
Specifications | Isolation (Min) 14dB, 6° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.065" H (7.62mm x 6.35mm x 1.65mm) | |
Package / Case | 10-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 9,04500 € | 90,45 € |
| 50 | 8,39300 € | 419,65 € |
| 100 | 7,73280 € | 773,28 € |
| 200 | 7,14135 € | 1.428,27 € |
| 500 | 6,75724 € | 3.378,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,29263 € | 6.292,63 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 19,26960 € |



