
AVA-5R183+ | |
|---|---|
DigiKey Part Number | 3157-AVA-5R183+TR-ND - Tape & Reel (TR) 3157-AVA-5R183+CT-ND - Cut Tape (CT) 3157-AVA-5R183+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-5R183+ |
Description | SMT GAIN BLOCK, 500 MHZ - 18 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 500MHz ~ 18GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AVA-5R183+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 18GHz | |
P1dB | 18.3dBm | |
Gain | 15.3dB | |
Noise Figure | 5.1dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,38000 € | 50,38 € |
| 20 | 37,02300 € | 740,46 € |
| 50 | 33,25380 € | 1.662,69 € |
| 100 | 33,18130 € | 3.318,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,28628 € | 14.143,14 € |
| Unit Price without VAT: | 50,38000 € |
|---|---|
| Unit Price with VAT: | 62,47120 € |


