
AVA-2183+ | |
|---|---|
DigiKey Part Number | 3157-AVA-2183+TR-ND - Tape & Reel (TR) 3157-AVA-2183+CT-ND - Cut Tape (CT) 3157-AVA-2183+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-2183+ |
Description | SMT GAIN BLOCK, 2 - 20 GHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 2GHz ~ 20GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 19.3dBm | |
Gain | 16.4dB | |
Noise Figure | 5.2dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 3.75V ~ 4.25V | |
Current - Supply | 210mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 € | 55,41 € |
| 20 | 45,26400 € | 905,28 € |
| 50 | 39,67720 € | 1.983,86 € |
| 100 | 39,63320 € | 3.963,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,79080 € | 16.895,40 € |
| Unit Price without VAT: | 55,41000 € |
|---|---|
| Unit Price with VAT: | 68,70840 € |


