
AVA-183MP+ | |
|---|---|
DigiKey Part Number | 3157-AVA-183MP+TR-ND - Tape & Reel (TR) 3157-AVA-183MP+CT-ND - Cut Tape (CT) 3157-AVA-183MP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-183MP+ |
Description | SMT LNA, 50 MHZ - 18 GHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 50MHz ~ 18GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 18GHz | |
P1dB | 25.8dBm | |
Gain | 20.6dB | |
Noise Figure | 7dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 7.75V ~ 8.25V | |
Current - Supply | 160mA | |
Test Frequency | 50MHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,05000 € | 72,05 € |
| 20 | 58,85450 € | 1.177,09 € |
| 50 | 52,69500 € | 2.634,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,92338 € | 22.461,69 € |
| Unit Price without VAT: | 72,05000 € |
|---|---|
| Unit Price with VAT: | 89,34200 € |










