
AVA-183A+ | |
|---|---|
DigiKey Part Number | 3157-AVA-183A+TR-ND - Tape & Reel (TR) 3157-AVA-183A+CT-ND - Cut Tape (CT) 3157-AVA-183A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-183A+ |
Description | IC RF AMP RADAR 5GHZ-18GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, DBS 5GHz ~ 18GHz 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AVA-183A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 18GHz | |
P1dB | 19.9dBm | |
Gain | 12.4dB | |
Noise Figure | 6dB | |
RF Type | Radar, DBS | |
Voltage - Supply | 5V | |
Current - Supply | 131mA | |
Test Frequency | 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 20 | 10,37900 € | 207,58 € |
| 50 | 10,06900 € | 503,45 € |
| 100 | 9,73850 € | 973,85 € |
| 200 | 9,09850 € | 1.819,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,75575 € | 15.511,50 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 22,59280 € |










