
MPS-15H02S-3 | |
|---|---|
DigiKey Part Number | 4321-MPS-15H02S-3-ND |
Manufacturer | |
Manufacturer Product Number | MPS-15H02S-3 |
Description | 0-150V/0-2A*2CH,5V3A*1CH,10mV1mA |
Customer Reference | |
Detailed Description | 0 ~ 150VDC, 0 ~ 150VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 3A Output 615W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 150VDC, 0 ~ 150VDC, 5VDC | |
Current - Output | 0 ~ 6A, 0 ~ 6A, 3A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 8.600" L x 11.800 W x 3.700" H (219.00mm x 300.00mm x 95.00mm) | |
Power (Watts) | 615W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 2 digits; 0.2% + 3mA | |
Voltage Regulation - Line | 0.1% + 10mV | |
Voltage Regulation - Load | 0.1% + 10mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 10mV rms, 5mA rms | |
Weight | 10 lbs (4.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,51000 € | 447,51 € |
| 2 | 444,07000 € | 888,14 € |
| 3 | 441,48667 € | 1.324,46 € |
| 4 | 438,90500 € | 1.755,62 € |
| 5 | 436,32400 € | 2.181,62 € |
| 10 | 432,88200 € | 4.328,82 € |
| 20 | 430,30000 € | 8.606,00 € |
| 30 | 425,99700 € | 12.779,91 € |
| 40 | 421,69400 € | 16.867,76 € |
| Unit Price without VAT: | 447,51000 € |
|---|---|
| Unit Price with VAT: | 554,91240 € |


