
4403063885547-M-TL-100-D02-A010 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-M-TL-100-D02-A010-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-M-TL-100-D02-A010 |
Description | OUTPUT: 0-10V , 10V-0 , ELECTRIC |
Customer Reference | |
Detailed Description | Resistive Sensor Pull Rod, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Technology | Resistive | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Analog Voltage | |
Actuator Type | Pull Rod, Included | |
Voltage - Supply | 24V | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,50000 € | 375,50 € |
| Unit Price without VAT: | 375,50000 € |
|---|---|
| Unit Price with VAT: | 465,62000 € |

