
HoFLQ60C-100A-50mV-1%-16 | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60C-100A-50mV-1%-16-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60C-100A-50mV-1%-16 |
Description | RESISTOR SHUNT 0.5 mOHM 1% 100A |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 5W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 500 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,89100 € | 18,91 € |
| 25 | 1,86160 € | 46,54 € |
| 50 | 1,83280 € | 91,64 € |
| 100 | 1,80360 € | 180,36 € |
| 250 | 1,76724 € | 441,81 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |

